
CS30-02P65-04-1X | |
|---|---|
DigiKey Part Number | 2603-CS30-02P65-04-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS30-02P65-04-1X |
Description | SPEAKER 4OHM 2W 90DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2 W 520 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CS30-02P65-04-1X Models |
Category | Power - Rated 2 W |
Manufacturer Challenge Electronics | Power - Max 2.2 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 520 Hz ~ 20 kHz | Ingress Protection IPX7 |
Frequency - Self Resonant 650Hz | Termination Solder Pads |
Impedance 4 Ohms | Size / Dimension 1.181" Dia (30.00mm) |
Efficiency - dBA 90.00 | Height - Seated (Max) 0.177" (4.50mm) |
Efficiency - Testing 100mW/100mm | Operating Temperature -30°C ~ 60°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% Max @ 1kHz, 0.1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 50,15700 Kč | 501,57 Kč |
| 25 | 45,23160 Kč | 1 130,79 Kč |
| 50 | 41,88620 Kč | 2 094,31 Kč |
| 100 | 38,84750 Kč | 3 884,75 Kč |
| 250 | 35,23744 Kč | 8 809,36 Kč |
| 500 | 32,77942 Kč | 16 389,71 Kč |
| 1 000 | 30,53120 Kč | 30 531,20 Kč |
| 5 000 | 28,15493 Kč | 140 774,65 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |


