
CS28-02W220-05-1X | |
|---|---|
DigiKey Part Number | 2603-CS28-02W220-05-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS28-02W220-05-1X |
Description | SPEAKER 8OHM 0.5W TOP PORT 103DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 0.5 W 1.76 kHz ~ 10 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CS28-02W220-05-1X Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Challenge Electronics | Power - Rated 0.5 W |
Packaging Tray | Power - Max 1 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type General Purpose | Material - Cone Polyethylenimine (PEI) |
Frequency Range 1.76 kHz ~ 10 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 2.2kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Impedance 8 Ohms | Termination Wire Leads with Connector |
Efficiency - dBA 103.00 | Size / Dimension 1.102" Dia (28.00mm) |
Efficiency - Testing 500mW/100mm | Height - Seated (Max) 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,39000 Kč | 136,39 Kč |
| 10 | 104,56900 Kč | 1 045,69 Kč |
| 30 | 92,64000 Kč | 2 779,20 Kč |
| 60 | 85,97333 Kč | 5 158,40 Kč |
| 120 | 79,88875 Kč | 9 586,65 Kč |
| 270 | 73,43607 Kč | 19 827,74 Kč |
| 510 | 68,82316 Kč | 35 099,81 Kč |
| 1 020 | 64,58253 Kč | 65 874,18 Kč |
| Unit Price without VAT: | 136,39000 Kč |
|---|---|
| Unit Price with VAT: | 165,03190 Kč |



