
CS23-02P100-03-1X | |
|---|---|
DigiKey Part Number | 2603-CS23-02P100-03-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS23-02P100-03-1X |
Description | SPEAKER 4OHM 2.5W 105.5DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 2.5 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS23-02P100-03-1X Models |
Category | Power - Rated 2.5 W |
Manufacturer Challenge Electronics | Power - Max 2.7 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 800 Hz ~ 20 kHz | Ingress Protection IPX8 |
Frequency - Self Resonant 1kHz | Termination Solder Pads |
Impedance 4 Ohms | Size / Dimension 0.906" L x 0.551" W (23.00mm x 14.00mm) |
Efficiency - dBA 105.50 | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - Testing 2.5W/10cm | Operating Temperature -20°C ~ 70°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% Max @ 2kHz, 2.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 39,12360 Kč | 978,09 Kč |
| 50 | 36,22160 Kč | 1 811,08 Kč |
| 100 | 33,58420 Kč | 3 358,42 Kč |
| 250 | 30,44876 Kč | 7 612,19 Kč |
| 500 | 28,31580 Kč | 14 157,90 Kč |
| 1 000 | 26,36509 Kč | 26 365,09 Kč |
| 5 000 | 23,88523 Kč | 119 426,15 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |






