
CS23-01P95-03-1X | |
|---|---|
DigiKey Part Number | 2603-CS23-01P95-03-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS23-01P95-03-1X |
Description | SPEAKER 8OHM 1.5W 100DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS23-01P95-03-1X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.906" L x 0.433" W (23.00mm x 11.00mm) | |
Height - Seated (Max) | 0.146" (3.70mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 2kHz, 1.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 48,14440 Kč | 1 203,61 Kč |
| 50 | 44,59560 Kč | 2 229,78 Kč |
| 100 | 41,36400 Kč | 4 136,40 Kč |
| 250 | 37,52512 Kč | 9 381,28 Kč |
| 500 | 34,91128 Kč | 17 455,64 Kč |
| 1 000 | 32,52044 Kč | 32 520,44 Kč |
| 5 000 | 30,18463 Kč | 150 923,15 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |


