
CS18-01S100-05-1 | |
|---|---|
DigiKey Part Number | 2603-CS18-01S100-05-1TR-ND - Tape & Reel (TR) 2603-CS18-01S100-05-1CT-ND - Cut Tape (CT) 2603-CS18-01S100-05-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS18-01S100-05-1 |
Description | SPEAKER 8OHM 1W TOP PORT 97DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 800 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CS18-01S100-05-1 Models |
Category | Power - Rated 1 W |
Manufacturer Challenge Electronics | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Polyimide (PI) |
Type General Purpose | Material - Magnet SmCo |
Frequency Range 800 Hz ~ 20 kHz | Termination Solder Pads |
Frequency - Self Resonant 1kHz | Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 0.201" (5.10mm) |
Efficiency - dBA 97.00 | Operating Temperature -40°C ~ 85°C |
Efficiency - Testing 1W/100mm | Distortion Rating 5% @ 2kHz, 1W |
Efficiency - Type Sound Pressure Level (SPL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,72200 Kč | 867,22 Kč |
| 25 | 78,31400 Kč | 1 957,85 Kč |
| 50 | 72,62360 Kč | 3 631,18 Kč |
| 100 | 67,43510 Kč | 6 743,51 Kč |
| 250 | 63,93304 Kč | 15 983,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,05072 Kč | 28 525,36 Kč |
| 1 000 | 53,19654 Kč | 53 196,54 Kč |
| 1 500 | 52,23253 Kč | 78 348,79 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |



