
CS15-00S85-04-1 | |
|---|---|
DigiKey Part Number | 2603-CS15-00S85-04-1TR-ND - Tape & Reel (TR) 2603-CS15-00S85-04-1CT-ND - Cut Tape (CT) 2603-CS15-00S85-04-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS15-00S85-04-1 |
Description | SMT SPEAKER 8OHM 0.5W 87DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 680 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CS15-00S85-04-1 Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Challenge Electronics | Power - Rated 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 800 mW |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Square |
Type General Purpose | Material - Cone Polyimide (PI) |
Frequency Range 680 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 850Hz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.591" L x 0.591" W (15.00mm x 15.00mm) |
Efficiency - dBA 87.00 | Height - Seated (Max) 0.157" (4.00mm) |
Efficiency - Testing 500mW/10cm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,68000 Kč | 123,68 Kč |
| 10 | 94,76400 Kč | 947,64 Kč |
| 25 | 85,61320 Kč | 2 140,33 Kč |
| 50 | 79,41020 Kč | 3 970,51 Kč |
| 100 | 73,74920 Kč | 7 374,92 Kč |
| 250 | 70,67928 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,21339 Kč | 58 213,39 Kč |
| 2 000 | 57,74450 Kč | 115 489,00 Kč |
| Unit Price without VAT: | 123,68000 Kč |
|---|---|
| Unit Price with VAT: | 149,65280 Kč |


