4 Ohms General Purpose Speaker 15 W 120 Hz ~ 13 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS134-15D07-55-1

DigiKey Part Number
2603-CS134-15D07-55-1-ND
Manufacturer
Manufacturer Product Number
CS134-15D07-55-1
Description
SPEAKER 4OHM 15W TOP PORT 88DB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Ohms General Purpose Speaker 15 W 120 Hz ~ 13 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
CS134-15D07-55-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Challenge Electronics
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
120 Hz ~ 13 kHz
Frequency - Self Resonant
150Hz
Impedance
4 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
15 W
Power - Max
30 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
Paper
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Solder Tabs
Size / Dimension
5.315" L x 5.315" W (135.00mm x 135.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Operating Temperature
-25°C ~ 65°C
Distortion Rating
5% Max @ 1kHz, 0.125W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,61000 Kč353,61 Kč
24248,59000 Kč5 966,16 Kč
48231,07854 Kč11 091,77 Kč
72221,54056 Kč15 950,92 Kč
120210,21275 Kč25 225,53 Kč
264194,10902 Kč51 244,78 Kč
504190,29438 Kč95 908,37 Kč
Manufacturers Standard Package
Unit Price without VAT:353,61000 Kč
Unit Price with VAT:427,86810 Kč