
CS13-00P90-03-1X | |
|---|---|
DigiKey Part Number | 2603-CS13-00P90-03-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS13-00P90-03-1X |
Description | SPEAKER 13X6MM 0.8W 88DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Ohms General Purpose Speaker 800 mW 600 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | CS13-00P90-03-1X Models |
Category | Power - Rated 800 mW |
Manufacturer Challenge Electronics | Power - Max 1 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Silica Gel |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 600 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 900Hz | Termination Solder Pads |
Impedance 7 Ohms | Size / Dimension 0.531" L x 0.256" W (13.50mm x 6.50mm) |
Efficiency - dBA 88.50 | Height - Seated (Max) 0.118" (3.00mm) |
Efficiency - Testing 800mW/100mm | Operating Temperature -20°C ~ 60°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% Max @ 1kHz, 800mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 119,20600 Kč | 1 192,06 Kč |
| 25 | 107,77000 Kč | 2 694,25 Kč |
| 50 | 100,00500 Kč | 5 000,25 Kč |
| 100 | 92,92240 Kč | 9 292,24 Kč |
| 250 | 84,48840 Kč | 21 122,10 Kč |
| 500 | 78,73410 Kč | 39 367,05 Kč |
| 1 000 | 74,80538 Kč | 74 805,38 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |


