
CI36P-30E290-P-5X | |
|---|---|
DigiKey Part Number | 2603-CI36P-30E290-P-5X-ND |
Manufacturer | |
Manufacturer Product Number | CI36P-30E290-P-5X |
Description | BUZZER PIEZO 24V 36MM PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 25mA 2.9kHz 80dB @ 5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | CI36P-30E290-P-5X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 5 ~ 30V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 80dB @ 5V, 61cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 1.398" (35.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 10 | 201,53900 Kč | 2 015,39 Kč |
| 42 | 172,66857 Kč | 7 252,08 Kč |
| 84 | 160,56726 Kč | 13 487,65 Kč |
| 126 | 153,97532 Kč | 19 400,89 Kč |
| 252 | 143,46885 Kč | 36 154,15 Kč |
| 504 | 135,17462 Kč | 68 128,01 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |



