
CI35P-30E240-C-10X | |
|---|---|
DigiKey Part Number | 2603-CI35P-30E240-C-10X-ND |
Manufacturer | |
Manufacturer Product Number | CI35P-30E240-C-10X |
Description | BUZZER PIEZO 12V 35.2MM PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 35mA 2.4kHz 71dB @ 6V, 61cm Panel Mount Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | CI35P-30E240-C-10X Models |
Category | Operating Mode Single Tone |
Manufacturer Challenge Electronics | Sound Pressure Level (SPL) 71dB @ 6V, 61cm |
Packaging Tray | Current - Supply 35mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -30°C ~ 65°C |
Input Type DC | Ingress Protection IP68 - Dust Tight, Waterproof |
Voltage - Rated 12 V | Mounting Type Panel Mount |
Voltage Range 6 ~ 30V | Termination Quick Connect Tab - 0.250" (6.35mm) |
Frequency 2.4kHz | Size / Dimension 1.386" Dia (35.20mm) |
Technology Piezo | Height - Seated (Max) 1.646" (41.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,90000 Kč | 220,90 Kč |
| 10 | 169,93700 Kč | 1 699,37 Kč |
| 30 | 150,80067 Kč | 4 524,02 Kč |
| 60 | 140,09167 Kč | 8 405,50 Kč |
| 120 | 130,31183 Kč | 15 637,42 Kč |
| 270 | 119,92348 Kč | 32 379,34 Kč |
| 510 | 112,49082 Kč | 57 370,32 Kč |
| 1 020 | 111,55187 Kč | 113 782,91 Kč |
| Unit Price without VAT: | 220,90000 Kč |
|---|---|
| Unit Price with VAT: | 267,28900 Kč |


