
CI12E-07T230-C-5 | |
|---|---|
DigiKey Part Number | 2603-CI12E-07T230-C-5-ND |
Manufacturer | |
Manufacturer Product Number | CI12E-07T230-C-5 |
Description | BUZZER MAGNETIC 5V 12MM TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.3kHz 85dB @ 5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CI12E-07T230-C-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 2.3kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Ratings | Washable | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 24,50200 Kč | 245,02 Kč |
| 25 | 22,28760 Kč | 557,19 Kč |
| 50 | 20,76800 Kč | 1 038,40 Kč |
| 100 | 19,36600 Kč | 1 936,60 Kč |
| 300 | 17,36133 Kč | 5 208,40 Kč |
| 500 | 16,51330 Kč | 8 256,65 Kč |
| 1 000 | 15,43912 Kč | 15 439,12 Kč |
| 5 000 | 14,20875 Kč | 71 043,75 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |



