
CAC20-01W95-07-1X | |
|---|---|
DigiKey Part Number | 2603-CAC20-01W95-07-1X-ND |
Manufacturer | |
Manufacturer Product Number | CAC20-01W95-07-1X |
Description | CHAMBER ASSEMBLY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
EDA/CAD Models | CAC20-01W95-07-1X Models |
Category | Power - Rated 1 W |
Manufacturer Challenge Electronics | Power - Max 1.3 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Square |
Technology Magnetic | Material - Cone Polyphthalamide (PPA) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 760 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 950Hz | Termination Wire Leads |
Impedance 8 Ohms | Size / Dimension 0.787" L x 0.787" W (20.00mm x 20.00mm) |
Efficiency - dBA 94.00 | Height - Seated (Max) 0.281" (7.15mm) |
Efficiency - Testing 1W/100mm | Operating Temperature -20°C ~ 70°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% @ 2kHZ, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 59,08800 Kč | 590,88 Kč |
| 25 | 53,30960 Kč | 1 332,74 Kč |
| 80 | 46,93313 Kč | 3 754,65 Kč |
| 160 | 43,58138 Kč | 6 973,02 Kč |
| 320 | 40,52153 Kč | 12 966,89 Kč |
| 560 | 38,24373 Kč | 21 416,49 Kč |
| 1 040 | 35,90698 Kč | 37 343,26 Kč |
| 5 040 | 33,85928 Kč | 170 650,77 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


