
REPCABLE | |
|---|---|
DigiKey Part Number | 1040-1163-ND |
Manufacturer | |
Manufacturer Product Number | REPCABLE |
Description | USB CABLE |
Customer Reference | |
Detailed Description | USB Cable For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CH Products | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
Specifications | USB | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 10 | 201,05600 Kč | 2 010,56 Kč |
| 25 | 191,68640 Kč | 4 792,16 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |







