CGSTAPE-9798-1" x 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSTAPE-9798-1" x 36 yds

DigiKey Part Number
4645-CGSTAPE-9798-1"x36yds-ND
Manufacturer
Manufacturer Product Number
CGSTAPE-9798-1" x 36 yds
Description
TAPE COPPER FOIL 1"X36YDS
Customer Reference
Detailed Description
Copper Foil Tape Conductive Acrylic Adhesive 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CGS Tape
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Copper Foil
Adhesive
Conductive Acrylic
Backing, Carrier
Copper
Thickness
0.0026" (2.6 mils, 0.066mm)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier
0.0013" (1.3 mils, 0.033mm)
Width
1.00" (25.40mm)
Length
108' (32.9m) 36 yds
Color
-
Usage
-
Temperature Range
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 933
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CGS Tape
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1968,30000 Kč968,30 Kč
5863,05000 Kč4 315,25 Kč
10820,95000 Kč8 209,50 Kč
25768,32520 Kč19 208,13 Kč
50726,22500 Kč36 311,25 Kč
100696,75500 Kč69 675,50 Kč
Unit Price without VAT:968,30000 Kč
Unit Price with VAT:1 171,64300 Kč