CGSTAPE-8858-1", 500 dots
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSTAPE-8858-1/2", 2000 dots

DigiKey Part Number
4645-CGSTAPE-8858-1/2",2000dots-ND
Manufacturer
Manufacturer Product Number
CGSTAPE-8858-1/2", 2000 dots
Description
TAPE POLYIMIDE FILM AMBER 1/2"
Customer Reference
Detailed Description
Film Tape Silicone Adhesive Amber 0.50" (12.70mm) 1/2" X
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CGS Tape
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Film
Adhesive
Silicone
Backing, Carrier
Polyimide
Thickness
0.0025" (2.5 mils, 0.064mm)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Width
0.50" (12.70mm) 1/2"
Length
-
Color
Amber
Usage
-
Temperature Range
356°F (180°C)
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CGS Tape
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 546,80000 Kč4 546,80 Kč
54 092,12000 Kč20 460,60 Kč
103 887,93500 Kč38 879,35 Kč
Unit Price without VAT:4 546,80000 Kč
Unit Price with VAT:5 501,62800 Kč