XGZP6899D001KPDPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6899D200KPDG

DigiKey Part Number
5611-XGZP6899D200KPDG-ND
Manufacturer
Manufacturer Product Number
XGZP6899D200KPDG
Description
Pressure Sensor 29PSI(0~200kPa)
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Differential Male - 0.12" (3mm) Tube, Dual I2C 8-SMD, Gull Wing, Dual Ports, Same Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
29.01PSI (200kPa)
Output Type
Digital - I2C
Output
I2C
Accuracy
±2%
Voltage - Supply
2.5V ~ 5.5V
Port Size
Male - 0.12" (3mm) Tube, Dual
Port Style
Barbed
Features
Digital Output, Temperature Compensated
Termination Style
Surface Mount (SMD,SMT)
Maximum Pressure
72.52PSI (500kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Dual Ports, Same Side
Supplier Device Package
8-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 583,24 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3212,46667 Kč637,40 Kč
9203,62444 Kč1 832,62 Kč
24194,76042 Kč4 674,25 Kč
102185,90775 Kč18 962,59 Kč
501174,97200 Kč87 660,97 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:212,46667 Kč
Unit Price with VAT:257,08467 Kč