
XGZP6899A025HPDPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6899A025HPDPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6899A025HPDPN |
Description | Pressure Sensor 0.362PSI(-2.5~2. |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.36PSI (±2.5kPa) Differential Male - 0.12" (3mm) Tube, Dual 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.36PSI (±2.5kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Surface Mount (SMD,SMT) | |
Maximum Pressure | 1.81PSI (12.5kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Dual Ports, Same Side | |
Supplier Device Package | 8-SMT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 214,18000 Kč | 642,54 Kč |
| 9 | 205,26667 Kč | 1 847,40 Kč |
| 24 | 196,33125 Kč | 4 711,95 Kč |
| 102 | 187,40716 Kč | 19 115,53 Kč |
| 501 | 176,38319 Kč | 88 367,98 Kč |
| Unit Price without VAT: | 214,18000 Kč |
|---|---|
| Unit Price with VAT: | 259,15780 Kč |



