XGZP6859A100KPGPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6859A040KPG33

DigiKey Part Number
5611-XGZP6859A040KPG33-ND
Manufacturer
Manufacturer Product Number
XGZP6859A040KPG33
Description
Pressure Sensor 5.8PSI(0~40kPa)
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.12" (3mm) Tube 0.2 V ~ 2.7 V 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
5.8PSI (40kPa)
Output Type
Analog
Output
0.2 V ~ 2.7 V
Accuracy
±2%
Voltage - Supply
3.3V
Port Size
Male - 0.12" (3mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
Surface Mount (SMD,SMT)
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMT
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CFSensor
A separate 582,57 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5124,83600 Kč624,18 Kč
10119,63500 Kč1 196,35 Kč
25114,43320 Kč2 860,83 Kč
100109,23150 Kč10 923,15 Kč
50092,79476 Kč46 397,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,83600 Kč
Unit Price with VAT:151,05156 Kč