Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.122" (3.15mm) Tube 0.2 V ~ 2.7 V 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6857A100KPG33

DigiKey Part Number
5611-XGZP6857A100KPG33-ND
Manufacturer
Manufacturer Product Number
XGZP6857A100KPG33
Description
Pressure Sensor 14.5PSI(0~100kPa
Customer Reference
Detailed Description
Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.122" (3.15mm) Tube 0.2 V ~ 2.7 V 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
14.5PSI (100kPa)
Output Type
Analog
Output
0.2 V ~ 2.7 V
Accuracy
±2%
Voltage - Supply
3.3V
Port Size
Male - 0.122" (3.15mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
36.26PSI (250kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 587,94 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5138,58600 Kč692,93 Kč
10132,81200 Kč1 328,12 Kč
25127,03800 Kč3 175,95 Kč
100121,26350 Kč12 126,35 Kč
500102,89020 Kč51 445,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,58600 Kč
Unit Price with VAT:167,68906 Kč