Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.122" (3.15mm) Tube 0.2 V ~ 2.7 V 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XGZP6857A040KPG33

DigiKey Part Number
5611-XGZP6857A040KPG33-ND
Manufacturer
Manufacturer Product Number
XGZP6857A040KPG33
Description
Pressure Sensor 5.8PSI(0~40kPa)
Customer Reference
Detailed Description
Pressure Sensor 5.8PSI (40kPa) Gauge Male - 0.122" (3.15mm) Tube 0.2 V ~ 2.7 V 6-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CFSensor
Series
-
Packaging
Tube
Part Status
Active
Applications
Board Mount
Pressure Type
Gauge
Operating Pressure
5.8PSI (40kPa)
Output Type
Analog
Output
0.2 V ~ 2.7 V
Accuracy
±2%
Voltage - Supply
3.3V
Port Size
Male - 0.122" (3.15mm) Tube
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
-
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-20°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP
Supplier Device Package
6-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 14 days from CFSensor
A separate 587,94 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
5125,98800 Kč629,94 Kč
10120,73900 Kč1 207,39 Kč
25115,48920 Kč2 887,23 Kč
100110,23950 Kč11 023,95 Kč
50093,65108 Kč46 825,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:125,98800 Kč
Unit Price with VAT:152,44548 Kč