
XGZP6847A100KPG | |
|---|---|
DigiKey Part Number | 5611-XGZP6847A100KPG-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6847A100KPG |
Description | Pressure Sensor 100kPa(14.5PSI) |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP Module, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pins | |
Maximum Pressure | 36.26PSI (250kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, Top Port | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 138,58600 Kč | 692,93 Kč |
| 10 | 132,81200 Kč | 1 328,12 Kč |
| 25 | 127,03800 Kč | 3 175,95 Kč |
| 100 | 121,26350 Kč | 12 126,35 Kč |
| 500 | 102,89020 Kč | 51 445,10 Kč |
| Unit Price without VAT: | 138,58600 Kč |
|---|---|
| Unit Price with VAT: | 167,68906 Kč |



