
XGZP6847A020KPGN | |
|---|---|
DigiKey Part Number | 5611-XGZP6847A020KPGN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6847A020KPGN |
Description | Pressure Sensor 2.9PSI(-20~0kPa) |
Customer Reference | |
Detailed Description | Pressure Sensor -2.9PSI ~ 0PSI (-20kPa ~ 0kPa) Gauge Male - 0.12" (3mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | -2.9PSI ~ 0PSI (-20kPa ~ 0kPa) | |
Output Type | Analog | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±2% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | -7.25PSI (-50kPa) | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP | |
Supplier Device Package | 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 151,18600 Kč | 755,93 Kč |
| 10 | 144,88600 Kč | 1 448,86 Kč |
| 25 | 138,58680 Kč | 3 464,67 Kč |
| 100 | 132,28740 Kč | 13 228,74 Kč |
| 500 | 112,44430 Kč | 56 222,15 Kč |
| Unit Price without VAT: | 151,18600 Kč |
|---|---|
| Unit Price with VAT: | 182,93506 Kč |


