
XGZP185003S | |
|---|---|
DigiKey Part Number | 5611-XGZP185003STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XGZP185003S |
Description | Pressure Sensor 0.44PSI0~3kpa) |
Customer Reference | |
Detailed Description | Pressure Sensor 0.44PSI (3kPa) Gauge Male - 0.12" (3mm) Tube 6-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CFSensor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 0.44PSI (3kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | - | |
Voltage - Supply | 0.3V ~ 15V | |
Port Size | Male - 0.12" (3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2.18PSI (15kPa) | |
Operating Temperature | -30°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing, Side Port | |
Supplier Device Package | 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 52,07667 Kč | 156,23 Kč |
| 9 | 49,99222 Kč | 449,93 Kč |
| 24 | 47,38833 Kč | 1 137,32 Kč |
| 102 | 44,78451 Kč | 4 568,02 Kč |
| 498 | 42,70151 Kč | 21 265,35 Kč |
| Unit Price without VAT: | 52,07667 Kč |
|---|---|
| Unit Price with VAT: | 63,01277 Kč |



