
Category | Flow Sensor Type Air |
Manufacturer CFSensor | Voltage - Input 8V ~ 24V |
Series | Switch Function/Rating Logic |
Packaging Bulk | Material - Body Silicon |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Sensing Range 0 ~ 300 SLPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 913,47000 Kč | 913,47 Kč |
| 5 | 867,79800 Kč | 4 338,99 Kč |
| 10 | 822,12400 Kč | 8 221,24 Kč |
| 50 | 776,45020 Kč | 38 822,51 Kč |
| 100 | 730,77670 Kč | 73 077,67 Kč |
| Unit Price without VAT: | 913,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 105,29870 Kč |


