Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 200MHz 650mW Through Hole TO-116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 200MHz 650mW Through Hole TO-116
14-DIP (0.300", 7.62mm)

MPQ2222A PBFREE

DigiKey Part Number
1514-MPQ2222APBFREE-ND
Manufacturer
Manufacturer Product Number
MPQ2222A PBFREE
Description
TRANS 4NPN QUAD 40V 500MA TO-116
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 4 NPN (Quad) 40V 500mA 200MHz 650mW Through Hole TO-116
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
4 NPN (Quad)
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
1V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
650mW
Frequency - Transition
200MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
TO-116
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
27555,37822 Kč15 229,01 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,37822 Kč
Unit Price with VAT:67,00765 Kč