
CZ5352B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CZ5352BTRPBFREETR-ND - Tape & Reel (TR) 1514-CZ5352BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZ5352B TR PBFREE |
Description | DIODE ZENER 15V 5W DO201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-201 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5352BG | onsemi | 9 847 | 1N5352BGOS-ND | 15,54000 Kč | Direct |
| 1N5352BRLG | onsemi | 3 286 | 1N5352BRLGOSCT-ND | 16,80000 Kč | Direct |
| 1N4109 | Microchip Technology | 156 | 1N4109-ND | 48,51000 Kč | Similar |
| 1N4469 | Microchip Technology | 232 | 1N4469MS-ND | 115,91000 Kč | Similar |
| 1N4469E3 | Microchip Technology | 81 | 1N4469E3-ND | 119,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 100 | 17,30660 Kč | 1 730,66 Kč |
| 500 | 13,67684 Kč | 6 838,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 12,01056 Kč | 16 814,78 Kč |
| 2 800 | 11,10734 Kč | 31 100,55 Kč |
| 4 200 | 10,64739 Kč | 44 719,04 Kč |
| 7 000 | 10,13058 Kč | 70 914,06 Kč |
| 9 800 | 9,82464 Kč | 96 281,47 Kč |
| 14 000 | 9,52733 Kč | 133 382,62 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |

