Zener Diode 15 V 5 W ±5% Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZ5352B TR PBFREE

DigiKey Part Number
1514-CZ5352BTRPBFREETR-ND - Tape & Reel (TR)
1514-CZ5352BTRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CZ5352B TR PBFREE
Description
DIODE ZENER 15V 5W DO201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 5 W ±5% Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-201
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5352BGonsemi9 8471N5352BGOS-ND15,54000 KčDirect
1N5352BRLGonsemi3 2861N5352BRLGOSCT-ND16,80000 KčDirect
1N4109Microchip Technology1561N4109-ND48,51000 KčSimilar
1N4469Microchip Technology2321N4469MS-ND115,91000 KčSimilar
1N4469E3Microchip Technology811N4469E3-ND119,27000 KčSimilar
In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1025,78600 Kč257,86 Kč
10017,30660 Kč1 730,66 Kč
50013,67684 Kč6 838,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 40012,01056 Kč16 814,78 Kč
2 80011,10734 Kč31 100,55 Kč
4 20010,64739 Kč44 719,04 Kč
7 00010,13058 Kč70 914,06 Kč
9 8009,82464 Kč96 281,47 Kč
14 0009,52733 Kč133 382,62 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč