
CXT3906 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CXT3906TRPBFREETR-ND - Tape & Reel (TR) 1514-CXT3906TRPBFREECT-ND - Cut Tape (CT) 1514-CXT3906TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CXT3906 TR PBFREE |
Description | TRANS PNP 40V 0.2A SOT-89 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 1.2 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 16,65100 Kč | 166,51 Kč |
| 100 | 10,94630 Kč | 1 094,63 Kč |
| 500 | 8,49916 Kč | 4 249,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,71068 Kč | 7 710,68 Kč |
| 2 000 | 7,04725 Kč | 14 094,50 Kč |
| 3 000 | 6,70921 Kč | 20 127,63 Kč |
| 5 000 | 6,32926 Kč | 31 646,30 Kč |
| 7 000 | 6,10424 Kč | 42 729,68 Kč |
| 10 000 | 5,88557 Kč | 58 855,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

