New at DigiKey
CXDM6053N TR PBFREE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXSH-4 TR PBFREE

DigiKey Part Number
1514-CXSH-4TRPBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CXSH-4 TR PBFREE
Description
1A 40V SMD RECTIFIER-SCHOTTKY (>
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOT-89
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOT-89
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,77499 Kč23 549,98 Kč
Unit Price without VAT:11,77499 Kč
Unit Price with VAT:14,24774 Kč