N-Channel 40 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXDM4060N TR PBFREE

DigiKey Part Number
1514-CXDM4060NTRPBFREETR-ND - Tape & Reel (TR)
1514-CXDM4060NTRPBFREECT-ND - Cut Tape (CT)
1514-CXDM4060NTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CXDM4060N TR PBFREE
Description
MOSFET N-CH 40V 6A SOT-89
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 6A (Ta) 1.2W (Ta) Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
20V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,68000 Kč29,68 Kč
1018,77700 Kč187,77 Kč
10012,45110 Kč1 245,11 Kč
5009,73774 Kč4 868,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,86437 Kč8 864,37 Kč
2 0008,12972 Kč16 259,44 Kč
3 0007,75538 Kč23 266,14 Kč
5 0007,33470 Kč36 673,50 Kč
7 0007,08555 Kč49 598,85 Kč
10 0006,84350 Kč68 435,00 Kč
25 0006,84125 Kč171 031,25 Kč
Manufacturers Standard Package
Unit Price without VAT:29,68000 Kč
Unit Price with VAT:35,91280 Kč