


CTLSH4-200M364 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CTLSH4-200M364TR13PBFREETR-ND - Tape & Reel (TR) 1514-CTLSH4-200M364TR13PBFREECT-ND - Cut Tape (CT) 1514-CTLSH4-200M364TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTLSH4-200M364 TR13 PBFREE |
Description | DIODE SCHOTTKY 200V 4A TLM364 |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TLM364 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 140pF @ 4V, 1MHz |
Part Status Last Time Buy | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TLM364 |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 840 mV @ 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 100 | 12,23340 Kč | 1 223,34 Kč |
| 500 | 9,56206 Kč | 4 781,03 Kč |
| 1 000 | 8,70199 Kč | 8 701,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,24591 Kč | 41 229,55 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

