Diode 200 V 4A Surface Mount TLM364
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 4A Surface Mount TLM364
3-SMD, Flat Leads

CTLSH4-200M364 TR13 PBFREE

DigiKey Part Number
1514-CTLSH4-200M364TR13PBFREETR-ND - Tape & Reel (TR)
1514-CTLSH4-200M364TR13PBFREECT-ND - Cut Tape (CT)
1514-CTLSH4-200M364TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CTLSH4-200M364 TR13 PBFREE
Description
DIODE SCHOTTKY 200V 4A TLM364
Customer Reference
Detailed Description
Diode 200 V 4A Surface Mount TLM364
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TLM364
Current - Average Rectified (Io)
4A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
840 mV @ 4 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 411
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 02.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1018,45700 Kč184,57 Kč
10012,23340 Kč1 223,34 Kč
5009,56206 Kč4 781,03 Kč
1 0008,70199 Kč8 701,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0008,24591 Kč41 229,55 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč