
CSHDD16-100C TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CSHDD16-100CTR13PBFREETR-ND - Tape & Reel (TR) 1514-CSHDD16-100CTR13PBFREECT-ND - Cut Tape (CT) 1514-CSHDD16-100CTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHDD16-100C TR13 PBFREE |
Description | DIODE ARRAY SCHOT 100V 16A D2PAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 16A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 51,63400 Kč | 516,34 Kč |
| 100 | 36,00110 Kč | 3 600,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 27,82760 Kč | 22 262,08 Kč |
| 1 600 | 25,92019 Kč | 41 472,30 Kč |
| 2 400 | 24,94886 Kč | 59 877,26 Kč |
| 4 000 | 23,85767 Kč | 95 430,68 Kč |
| 5 600 | 23,62275 Kč | 132 287,40 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |

