Diode 40 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSHD3-40 TR13 PBFREE

DigiKey Part Number
1514-CSHD3-40TR13PBFREETR-ND - Tape & Reel (TR)
1514-CSHD3-40TR13PBFREECT-ND - Cut Tape (CT)
1514-CSHD3-40TR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSHD3-40 TR13 PBFREE
Description
DIODE SCHOTTKY 40V 3A DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DPAK
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 005
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,10000 Kč18,10 Kč
1012,94600 Kč129,46 Kč
1009,44510 Kč944,51 Kč
5007,30604 Kč3 653,02 Kč
1 0006,61707 Kč6 617,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,76155 Kč14 403,88 Kč
5 0004,78888 Kč23 944,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,10000 Kč
Unit Price with VAT:21,90100 Kč