CMZ5951B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 17 824
Unit Price: 8,75000 Kč
Datasheet
SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMZ5951B BK PBFREE

DigiKey Part Number
1514-CMZ5951BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMZ5951B BK PBFREE
Description
DIODE ZENER 120V 500MW SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 500 mW ±5% Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
360 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 91.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8 0002,08438 Kč16 675,04 Kč
Unit Price without VAT:2,08438 Kč
Unit Price with VAT:2,52210 Kč