
CMZ5945BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5945BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5945BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5945BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5945BQ TR13 PBFREE |
Description | DIODE ZENER 68V 500MW SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 100 | 6,96500 Kč | 696,50 Kč |
| 500 | 5,31082 Kč | 2 655,41 Kč |
| 1 000 | 4,77725 Kč | 4 777,25 Kč |
| 2 000 | 4,32801 Kč | 8 656,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,84154 Kč | 19 207,70 Kč |
| 10 000 | 3,54081 Kč | 35 408,10 Kč |
| 15 000 | 3,38758 Kč | 50 813,70 Kč |
| 25 000 | 3,21544 Kč | 80 386,00 Kč |
| 35 000 | 3,11351 Kč | 108 972,85 Kč |
| 50 000 | 3,01447 Kč | 150 723,50 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


