
CMZ5934BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5934BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5934BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5934BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5934BQ TR13 PBFREE |
Description | DIODE ZENER 24V 500MW SMA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 500 mW ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 19,36000 Kč | 193,60 Kč |
| 100 | 12,81930 Kč | 1 281,93 Kč |
| 500 | 10,00806 Kč | 5 004,03 Kč |
| 1 000 | 9,10284 Kč | 9 102,84 Kč |
| 2 000 | 8,34125 Kč | 16 682,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,51720 Kč | 37 586,00 Kč |
| 10 000 | 7,00804 Kč | 70 080,40 Kč |
| 15 000 | 6,74880 Kč | 101 232,00 Kč |
| 25 000 | 6,45757 Kč | 161 439,25 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |


