New Product
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

CMZ5360BQ TR13 PBFREE

DigiKey Part Number
1514-CMZ5360BQTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5360BQTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5360BQTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5360BQ TR13 PBFREE
Description
SURFACE MOUNT-DIODE-ZENER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 25 V 10 W ±5% Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 433
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,31000 Kč26,31 Kč
1016,58700 Kč165,87 Kč
10010,93550 Kč1 093,55 Kč
5008,50798 Kč4 253,99 Kč
1 0007,72640 Kč7 726,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,73382 Kč20 201,46 Kč
6 0006,23417 Kč37 405,02 Kč
9 0005,97965 Kč53 816,85 Kč
15 0005,78875 Kč86 831,25 Kč
Manufacturers Standard Package
Unit Price without VAT:26,31000 Kč
Unit Price with VAT:31,83510 Kč