Zener Diode 15 V 10 W ±5% Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 10 W ±5% Surface Mount SMC
DO-214AB, SMC

CMZ5352BQ TR13 PBFREE

DigiKey Part Number
1514-CMZ5352BQTR13PBFREETR-ND - Tape & Reel (TR)
1514-CMZ5352BQTR13PBFREECT-ND - Cut Tape (CT)
1514-CMZ5352BQTR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMZ5352BQ TR13 PBFREE
Description
SURFACE MOUNT-DIODE-ZENER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 10 W ±5% Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
10 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.5 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,34000 Kč32,34 Kč
1020,45200 Kč204,52 Kč
10013,57310 Kč1 357,31 Kč
50010,62120 Kč5 310,60 Kč
1 0009,67105 Kč9 671,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,46394 Kč25 391,82 Kč
6 0007,85644 Kč47 138,64 Kč
9 0007,54698 Kč67 922,82 Kč
15 0007,19942 Kč107 991,30 Kč
21 0006,99370 Kč146 867,70 Kč
30 0006,92934 Kč207 880,20 Kč
Manufacturers Standard Package
Unit Price without VAT:32,34000 Kč
Unit Price with VAT:39,13140 Kč