


CMZ5351BQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5351BQTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5351BQTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5351BQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5351BQ TR13 PBFREE |
Description | SURFACE MOUNT-DIODE-ZENER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 10.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,31000 Kč | 34,31 Kč |
| 10 | 21,74500 Kč | 217,45 Kč |
| 100 | 14,53080 Kč | 1 453,08 Kč |
| 500 | 11,43478 Kč | 5 717,39 Kč |
| 1 000 | 10,43912 Kč | 10 439,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,17464 Kč | 27 523,92 Kč |
| 6 000 | 8,53827 Kč | 51 229,62 Kč |
| 9 000 | 8,33580 Kč | 75 022,20 Kč |
| Unit Price without VAT: | 34,31000 Kč |
|---|---|
| Unit Price with VAT: | 41,51510 Kč |


