


CMZ5348B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5348BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5348BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5348BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5348B TR13 PBFREE |
Description | DIODE ZENER 11V 10W SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 10 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | CMZ5348B TR13 PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 16,77700 Kč | 167,77 Kč |
| 100 | 11,91430 Kč | 1 191,43 Kč |
| 500 | 9,57776 Kč | 4 788,88 Kč |
| 1 000 | 9,28305 Kč | 9 283,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80955 Kč | 23 428,65 Kč |
| 6 000 | 7,57800 Kč | 45 468,00 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |





