


CMZ5345B TR13 PBFREE | |
---|---|
DigiKey Part Number | 1514-CMZ5345BTR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMZ5345B TR13 PBFREE |
Description | 8.7V 10W SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.7 V 2 W ±5% Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 6.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMC |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,37067 Kč | 25 112,01 Kč |
6 000 | 7,77949 Kč | 46 676,94 Kč |
9 000 | 7,49880 Kč | 67 489,20 Kč |
Unit Price without VAT: | 8,37067 Kč |
---|---|
Unit Price with VAT: | 10,12851 Kč |