
CMSZ5240B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5240BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5240BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5240BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5240B TR PBFREE |
Description | DIODE ZENER 10V 275MW SOT323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 275 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,67700 Kč | 66,77 Kč |
| 100 | 4,22480 Kč | 422,48 Kč |
| 500 | 3,16524 Kč | 1 582,62 Kč |
| 1 000 | 2,82276 Kč | 2 822,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38698 Kč | 7 160,94 Kč |
| 6 000 | 2,16720 Kč | 13 003,20 Kč |
| 9 000 | 2,05517 Kč | 18 496,53 Kč |
| 15 000 | 1,92923 Kč | 28 938,45 Kč |
| 21 000 | 1,85464 Kč | 38 947,44 Kč |
| 30 000 | 1,78212 Kč | 53 463,60 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

