Zener Diode 10 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5240B TR PBFREE

DigiKey Part Number
1514-CMSZ5240BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMSZ5240BTRPBFREECT-ND - Cut Tape (CT)
1514-CMSZ5240BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSZ5240B TR PBFREE
Description
DIODE ZENER 10V 275MW SOT323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 083
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,67700 Kč66,77 Kč
1004,22480 Kč422,48 Kč
5003,16524 Kč1 582,62 Kč
1 0002,82276 Kč2 822,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,38698 Kč7 160,94 Kč
6 0002,16720 Kč13 003,20 Kč
9 0002,05517 Kč18 496,53 Kč
15 0001,92923 Kč28 938,45 Kč
21 0001,85464 Kč38 947,44 Kč
30 0001,78212 Kč53 463,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč