CMSZ5236B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 443
Unit Price: 6,72000 Kč
Datasheet
Zener Diode 7.5 V 275 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSZ5236B BK PBFREE

DigiKey Part Number
1514-CMSZ5236BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMSZ5236B BK PBFREE
Description
DIODE ZENER 7.5V 275MW SOT323
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 275 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
275 mW
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20 0001,00849 Kč20 169,80 Kč
Unit Price without VAT:1,00849 Kč
Unit Price with VAT:1,22027 Kč