
CMSZ5234B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5234BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMSZ5234BTRPBFREECT-ND - Cut Tape (CT) 1514-CMSZ5234BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSZ5234B TR PBFREE |
Description | DIODE ZENER 6.2V 500MW SOT323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,16104 Kč | 1 580,52 Kč |
| 1 000 | 2,81898 Kč | 2 818,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38362 Kč | 7 150,86 Kč |
| 6 000 | 2,16409 Kč | 12 984,54 Kč |
| 9 000 | 2,05218 Kč | 18 469,62 Kč |
| 15 000 | 1,92640 Kč | 28 896,00 Kč |
| 21 000 | 1,85189 Kč | 38 889,69 Kč |
| 30 000 | 1,77947 Kč | 53 384,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

