Parametric Equivalent
Similar

CMSZ5225B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSZ5225BTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMSZ5225B TR PBFREE |
Description | 3V 275MW SMD DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 275 mW ±5% Surface Mount SOT-323 |
Category | Impedance (Max) (Zzt) 29 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMSZ5225B TR TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMSZ5225BTRTIN/LEADTR-ND | 1,17484 Kč | Parametric Equivalent |
| BZX84C3V0W-7-F | Diodes Incorporated | 2 160 | BZX84C3V0W-FDICT-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,02237 Kč | 18 402,66 Kč |
| Unit Price without VAT: | 1,02237 Kč |
|---|---|
| Unit Price with VAT: | 1,23707 Kč |



