
CMSSH-3SE TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSSH-3SETRPBFREETR-ND - Tape & Reel (TR) 1514-CMSSH-3SETRPBFREECT-ND - Cut Tape (CT) 1514-CMSSH-3SETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSSH-3SE TR PBFREE |
Description | DIODE ARR SCHOT 40V 200MA SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 100 | 6,78480 Kč | 678,48 Kč |
| 500 | 5,18486 Kč | 2 592,43 Kč |
| 1 000 | 4,66928 Kč | 4 669,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,38326 Kč | 10 149,78 Kč |
| 6 000 | 3,22493 Kč | 19 349,58 Kč |
| 9 000 | 3,21367 Kč | 28 923,03 Kč |
| 15 000 | 3,12090 Kč | 46 813,50 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |









