CMSSH-3AE TR PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 099
Unit Price: 8,19000 Kč
Datasheet
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSSH-3AE TR PBFREE

DigiKey Part Number
1514-CMSSH-3AETRPBFREETR-ND - Tape & Reel (TR)
1514-CMSSH-3AETRPBFREECT-ND - Cut Tape (CT)
1514-CMSSH-3AETRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMSSH-3AE TR PBFREE
Description
DIODE ARR SCHOT 40V 200MA SOT323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 40 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1013,48100 Kč134,81 Kč
1008,76880 Kč876,88 Kč
5006,74498 Kč3 372,49 Kč
1 0006,09278 Kč6 092,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,26357 Kč15 790,71 Kč
6 0004,84602 Kč29 076,12 Kč
9 0004,63330 Kč41 699,70 Kč
15 0004,39431 Kč65 914,65 Kč
21 0004,25278 Kč89 308,38 Kč
30 0004,11527 Kč123 458,10 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč