
CMSH3-20M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH3-20MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMSH3-20MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMSH3-20MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMSH3-20M TR13 PBFREE |
Description | DIODE SCHOTTKY 20V 3A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 280pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B220A-13-F | Diodes Incorporated | 47 506 | B220A-FDICT-ND | 10,92000 Kč | Similar |
| B220Q-13-F | Diodes Incorporated | 1 856 | 31-B220Q-13-FCT-ND | 12,81000 Kč | Similar |
| SL22-E3/52T | Vishay General Semiconductor - Diodes Division | 3 044 | SL22-E3/52TGICT-ND | 18,69000 Kč | Similar |
| SS22-E3/52T | Vishay General Semiconductor - Diodes Division | 870 | SS22-E3/52TGICT-ND | 16,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,61700 Kč | 176,17 Kč |
| 100 | 11,61400 Kč | 1 161,40 Kč |
| 500 | 9,03124 Kč | 4 515,62 Kč |
| 1 000 | 8,19972 Kč | 8 199,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,14331 Kč | 21 429,93 Kč |
| 6 000 | 6,61147 Kč | 39 668,82 Kč |
| 9 000 | 6,34053 Kč | 57 064,77 Kč |
| 15 000 | 6,03625 Kč | 90 543,75 Kč |
| 21 000 | 5,85605 Kč | 122 977,05 Kč |
| 30 000 | 5,68102 Kč | 170 430,60 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |

